You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timeswitch, 230vac, 7 Days, 13 A, Digital - 

FST77

FST77 - Timeswitch, 230vac, 7 Days, 13 A, Digital

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
FST77
Order Code:
PL14942
Product Range
-
Also Known As:
GTIN UPC EAN: 5012483012611
Technical Datasheet:
FST77   Datasheet
See all Technical Docs

Product Overview

  • Up to 4 ON and OFF programmes available giving up to 28 ON and OFF programmes per week
  • Suitable for use with up to 3kW immersion heaters
  • Red LED ‘Mains ON’ and green LED ‘Output’ indicators for easy viewing
  • Permanent OFF and timed outputs available, easy view 24 hour digital clock/timer display
  • Optional 1 or 2 hour boost facility, automatic summer/winter time changeover
  • Self-cancelling override and shortest switching time 1 minute
  • Programme advance and review options
  • Double pole switch for ease of control
  • Integral memory back up battery retains programmes in event of power failure
  • Ideal for replacing single gang connection unit or fixed appliance outlets

Contents

Contents: FST77, 2x 3.5mm screws, 2x cable clamp set and instruction leaflet

Product Information


:
-

:
7Days

:
-

:
13A

:
Digital

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5012483012611

10 In stock Need more?

???PF_PDP_RSP_SUP???

€55.3495 ( €68.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €55.3495 (€68.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €52.9115 (€65.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --