You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX5400 Multi-Gigabit WiFi 6 Wireless Router -
ARCHER AX72 PRO
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AX72 PRO
- Order Code:
- CS35961
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098686782
- Technical Datasheet:
- ARCHER AX72 PRO Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- WiFi 6 Next-gen wireless connectivity with combined dual band speeds up to 5400Mb/s
- 6 High gain antennas with high power FEM and Beamforming for extended coverage
- Advanced 4x4 HT160 structure delivers peak speeds at 4804Mb/s on 5GHz band
- Incorporates a range of WiFi 6 technologies including 1024-QAM that improve network speed and efficiency
- OFDMA and MU-MIMO support boosts average throughput allowing for a greater number of connected devices
- Smart Connect automatically assigns each connected device to the best WiFi band for optimum performance
- Supports TP-Link OneMesh products to create a seamless mesh network
- Built-in Media Server and high speed USB 3.0 port for easy file sharing
- Premium security with TP-Link HomeShield to keep your network safe
- WPA/WPA2/WPA3 personal and WPA/WPA2 enterprise encryption
- Comprehensive parental controls, Guest network and robust access management
- Intuitive network control with the TP-Link Tether app for Android and iOS devices
- Dedicated 2.5GbE and 1GbE WAN/LAN ports to make full use of Gigabit ISP speeds
- Connections: 1x 2.5GbE WAN/LAN, 1x 1GbE WAN/LAN, 3x LAN, 1x USB 3.0
- Dimensions (HxWxD): 49x273x147mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €130.8948 (€161.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.