You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1300 High Gain Wireless Dual Band USB Adaptor -
ARCHER T3U PLUS
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER T3U PLUS
- Order Code:
- CS33446
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364053420
- Technical Datasheet:
- ARCHER T3U PLUS Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 400Mb/s (2.4GHz) and 867MB/s (5GHz)
- High gain antenna ensures maximum range and coverage
- Adjustable multi-directional antenna allows for flexible placement
- MU-MIMO support for improved data rates when used with a compatible router
- WEP, WPA/WPA2, WPA/WPA2-PSK wireless security
- SuperSpeed USB 3.0 interface
- Dimensions (HxWxD): 173x58x18mm
Contents
USB adaptor, software and user guide
Product Information
- :
- USB 3.0
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.0248 (€27.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.