You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Gigabit VPN Router -
ER605
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER605
- Order Code:
- CS34589
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364053031
- Technical Datasheet:
- ER605 Datasheet
Product Overview
- Provides 1x fixed Gigabit WAN port, 1x fixed Gigabit LAN port and 3x Gigabit LAN/WAN ports
- Simultaneously supports up to 20 IPSec VPN tunnels, 16 L2TP VPN tunnels, 16 PPTP VPN tunnels, and 16 OpenVPN tunnels
- Centralised cloud management with TP-Link Omada & SDN integration
- Hassle-free configuration and management with the Omada app
- Multiple security features with powerful SPI Firewall, VPN passthrough and automatic DoS detection & prevention
- Comprehensive access management with Access Control List (ACL) & Captive Portal authentication
- Provides IP/MAC/Domain name filtering and one-click ALG choices for FTP, TFTP, H.323 & RTSP applications
- Comprehensive AES-128/192/256 and DES/3DES security encryption
- Supports Windows XP/Vista/7/8/10, Linux, UNIX and Mac OS
- Dimensions (HxWxD): 25x158x101mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.4832 (€62.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.