You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 3-in-1 Gigabit VPN Router -
ER7212PC
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER7212PC
- Order Code:
- CS35761
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098688724
- Technical Datasheet:
- ER7212PC Datasheet
Product Overview
- Supports multiple VPN protocols including IPSEc, L2TP/L2TP over IPSec/PPTP and OpenVPN
- Supports up to 20 IPSec VPN tunnels, 16 L2TP VPN tunnels, 16 PPTP VPN tunnels and 16 OpenVPN tunnels
- Equipped with 2x GbE SFP WAN/LAN, 1x GbE WAN, 1x GbE WAN/LAN, 8x GbE PoE LAN ports
- 802.3at/af Compliant PoE ports with 110W power budget for connected devices
- Dual core 1.2GHz CPU with 1GB DDR3 RAM
- Captive portal authentication and access control
- Load balancing and bandwidth control
- Professional 4kV lightning protection
- Fanless design for silent operation
- Wall-mountable compact steel enclosure
- Supports Windows 7/8/10, Linux, NetWare, UNIX and Mac OS
- Dimensions (HxWxD): 35x226x131mm
Contents
Router, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €189.0568 (€232.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.