You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mbps Wireless N USB VDSL/ADSL Modem Router -
TD-W9970
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TD-W9970
- Order Code:
- CS28921
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364092542
- Technical Datasheet:
- TD-W9970 Datasheet
Product Overview
- Wireless N speeds up to 300Mbps; ideal for HD video streaming, VoIP and online gaming
- Versatile connectivity options: VDSL/ADSL, Ethernet WAN or 3G/4G USB modem connections
- USB socket for FTP server, Media server and easy external storage and printer sharing
- NAT and SPI firewalls to protect end-user devices
- IP Based bandwidth control for administrators
- One-touch encrypted wireless security with WPS
- Parental controls to restrict access for children
- Future-proof your network with IPv6 support
- Connections: 4x RJ45, 1x RJ11, 1x USB
- Supports Win XP/Vista/7/8, Linux and Mac OS
- Dimensions (HxWxD): 36x195x130mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Modem router, AC adaptor, splitter, RJ11 telephone cable, Ethernet cable, software and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €35.8436 (€44.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























