You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10/100Mbps WDM Media Converter, 1310nm TX 1550nm RX -
TL-FC111B-20
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-FC111B-20
- Order Code:
- CS33887
- Product Range
- TP-Link FC111 WDM Media Converters
- Also Known As:
- GTIN UPC EAN: 6935364010973
- Technical Datasheet:
- TL-FC111B-20 Datasheet
Product Range Selector (TP-Link FC111 WDM Media Converters)
See all from this product rangeProduct Overview
- Utilises WDM technology to transmit & receive data on a single fibre
- Wavelength support: 1310nm (Transmit), 1550nm (Receive)
- Extends fibre range up to 20km
- Auto negotiation of Half Duplex & Full Duplex transfer modes
- Connections: 1x SC Fibre, 1x RJ45
- Dimensions (HxWxD): 27x73x95mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Converter, AC adaptor and user guide
Product Information
- :
- RJ45
- :
- TP-Link FC111 WDM Media Converters
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.3794 (€21.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























