You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV600 Powerline Adaptor Starter Kit - 

TL-PA4010KIT V3

TL-PA4010KIT V3 - AV600 Powerline Adaptor Starter Kit
TL-PA4010KIT V3 - AV600 Powerline Adaptor Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA4010KIT V3
Order Code:
CS33847
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364096076
Technical Datasheet:
TL-PA4010KIT V3   Datasheet
See all Technical Docs

Product Overview

Utilise your household electrical circuit to create a high speed network without the need for new wires or drilling. Delivers data transfer speeds up to 600Mb/s, ideal for high definition video streaming.
  • Ultra compact housing design discretely blends in to any decor
  • No configuration required, simply plug and play to setup the network
  • 128-bit AES security encryption via the pairing button
  • Automatic power saving mode reduces power consumption up to 85%
  • Up to 300m range over household power lines
  • Fully compliant with HomePlug AV standard
  • Supports Win XP/Vista/7/8, MacOS and Linux
  • Dimensions (HxWxD): 65x52x29mm

Contents

2x Powerline Adaptors, Ethernet cable, software and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364096076

43 In stock Need more?

???PF_PDP_RSP_SUP???

€33.6072 ( €41.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.6072 (€41.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --