You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV2000 2-Port Gigabit Passthrough Powerline Kit - 

TL-PA9020P KIT

TL-PA9020P KIT - AV2000 2-Port Gigabit Passthrough Powerline Kit
TL-PA9020P KIT - AV2000 2-Port Gigabit Passthrough Powerline Kit
TL-PA9020P KIT - AV2000 2-Port Gigabit Passthrough Powerline Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA9020P KIT
Order Code:
CS29856
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364094799
Technical Datasheet:
TL-PA9020P KIT   Datasheet
See all Technical Docs

Product Overview

Use your existing power sockets to create an ultra fast powerline network with HomePlug AV2 compliant transfer rates up to 2000Mbps; ideal for online gaming and Ultra-HD video streaming.
  • 2X2 MIMO with Beamforming significantly improves speed and long distance performance
  • Dual Gigabit ports for connecting multiple devices
  • Passthrough design to retain socket access
  • Integrated mains filter to reduce interference
  • 128-bit AES Powerline security encryption
  • Automatic power saving mode to reduce power consumption by up to 85%
  • Up to 300m range over power lines
  • Dimensions (HxWxD): 131x72x42mm

Contents

2x Powerline adaptor, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 6935364094799

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€77.349 ( €95.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €77.349 (€95.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --