You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Port Gigabit Desktop Switch with PoE+ -
TL-SG1210MP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1210MP
- Order Code:
- CS34504
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364052690
- Technical Datasheet:
- TL-SG1210MP Datasheet
Product Overview
- Provides ten Gigabit LAN ports including two dedicated uplink ports
- Eight of the ports support 802.3af/at PoE+ complete with port priority system and intelligent power management
- Provides a total PoE power budget of 123W, capable of supplying up to 30W per port
- Extend Mode provides up to 250m data/power range for security applications
- One-click client traffic separation for higher security with Isolation Mode
- 20Gb/s Switching capacity
- Auto MDI/MDI-X & auto negotiation
- Compact, fanless desktop housing takes up minimal space
- Dynamic LED arrangement for status display
- Dimensions (HxWxD): 26x209x126mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- 10Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 10
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €96.7506 (€119.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























