You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JetStream 8 Port Gigabit Smart Switch -
TL-SG2008 V4
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG2008 V4
- Order Code:
- CS35729
- Product Range
- TP-Link JetStream
- Also Known As:
- GTIN UPC EAN: 4897098682517
- Technical Datasheet:
- TL-SG2008 V4 Datasheet
Product Range Selector (TP-Link JetStream)
See all from this product rangeProduct Overview
- 16Gbps Switching capacity and 8K MAC address table
- Comprehensive L2 & L2+ features including IGMP Snooping, 802.1Q VLAN & Port Isolation
- Enterprise grade management via the Web based GUI or command line interface
- Centralised cloud management with TP-Link Omada & SDN integration
- Advanced QoS policies with 8 priority queues
- IP/Port/MAC access control, 802.1X authentication and Storm Control
- Comprehensive support for IPv6-based network
- Dual Firmware Image improves reliability
- Dimensions (HxWxD): 26x209x126mm
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- TP-Link JetStream
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.1788 (€77.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.