You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV600 Powerline WiFi Kit - 

TL-WPA4220KIT V4

TL-WPA4220KIT V4 - AV600 Powerline WiFi Kit
TL-WPA4220KIT V4 - AV600 Powerline WiFi Kit
TL-WPA4220KIT V4 - AV600 Powerline WiFi Kit
TL-WPA4220KIT V4 - AV600 Powerline WiFi Kit
TL-WPA4220KIT V4 - AV600 Powerline WiFi Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-WPA4220KIT V4
Order Code:
CS32283
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364032272
Technical Datasheet:
TL-WPA4220KIT V4   Datasheet
See all Technical Docs

Product Overview

Simply plug the adaptors into mains sockets to create an instant Wired & Wireless network; delivers wired speeds up to 600Mb/s and wireless speeds up to 300Mb/s
  • High speed wired transfer rates up to 600Mb/s; ideal for HD video streaming and online gaming
  • Extend a 300Mb/s wireless connection for hard to reach areas round your home or office
  • Simple setup with WiFi cloning function and automatic synchronisation of WiFi settings via WiFi Move
  • Compatible with all HomePlug AV & AV2 standard powerline adaptors
  • Two Ethernet ports for connecting multiple devices
  • Supports IGMP managed multicast IP transmission for optimised IPTV streaming
  • Easily manage your network with the TP-Link tpPLC app
  • 128-bit AES Powerline security encryption
  • Active protection with WPA-PSK/WPA2-PSK encryption
  • Up to 300m range over power lines
  • Additional plugs available for expanding the network
  • Dimensions (HxWxD): 94x54x40mm

Contents

Powerline Extender & adaptor, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364032272

24 In stock Need more?

???PF_PDP_RSP_SUP???

€43.1262 ( €53.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.1262 (€53.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --