You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deep Hole Construction Pencil Marker, Permanent Marker Pen & 120mm Lead Set -
AMK3
- Manufacturer:
- TRACER TRACER
- Manufacturer Part No:
- AMK3
- Order Code:
- TL21296
- Product Range
- Tracer - Marking Tools
- Also Known As:
- GTIN UPC EAN: 0748079735033
Product Range Selector (Tracer - Marking Tools)
See all from this product rangeProduct Overview
- Deep Hole Pencil with Site Holster:-
- Mark 100mm depth in a 3mm hole
- Mark 145mm depth in a 6mm hole
- Double Tipped Marker Pen with Site Holster:-
- Mark 50mm depth in a 5mm hole
- Reversible tip for thick and thin lines
- Six 120mm Leads with Site Holster:-
- Six 120mm leads, 4x 2b graphite leads for clear dark lines & 2x yellow wax leads for darker surfaces
- Ideal for marking ceramics, plastic, wood and metal
Contents
Pencil Marker, Double Tipped Marker Pen, 4x 2b Graphite Leads & 2x Yellow Wax Leads
Product Information
- :
- Tracer - Marking Tools
- :
- Construction Pen & Pencil
- :
- Black, Yellow
- :
- Fine Tip, Ultra Fine Tip
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.158 (€21.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























