You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hose Storage Holder, Grey -
TT-HHG




Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-HHG
- Order Code:
- SG34078
- Product Range
- TradeTidy - Hose Holder
- Also Known As:
- GTIN UPC EAN: 5065010979765
Product Range Selector (TradeTidy - Hose Holder)
See all from this product rangeProduct Overview
- Designed to hold loose reels of hose pipe, air hose, electric cable etc.
- The opening where the hose/cable sits is 100mm wide
- Rounded edges for safety
- Made from 1.5mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 120mm x 190mm x 100mm
Product Information
- :
- Hose Pipe, Air Hose & Electric Cable
- :
- Hose Holder
- :
- TradeTidy - Hose Holder
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.9924 (€23.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.