You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ladder Storage Brackets, Pair - Red -
TT-LBR
- Manufacturer:
- TRADETIDY TRADETIDY
- Manufacturer Part No:
- TT-LBR
- Order Code:
- SG34083
- Product Range
- TradeTidy - Ladder Brackets
- Also Known As:
- GTIN UPC EAN: 5065010979918
Product Range Selector (TradeTidy - Ladder Brackets)
See all from this product rangeProduct Overview
- These simple brackets are designed to hold most ladders and steps on the market
- Ideal for storing ladders and steps in the back of the van or in a workshop
- Rounded edges for safety
- Made from 2mm super strong steel
- Made in the UK
- Dimensions (HxWxD): 120mm x 100mm x 140mm (internal measurement 136mm)
Footnotes
Product Information
- :
- Ladders
- :
- Ladder Brackets
- :
- TradeTidy - Ladder Brackets
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.2024 (€27.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.