You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4GHz Digital Wireless Bodypack / Beltpack Transmitter -
S2.4-BT
Product Overview
- 3.5mm locking jack socket
- Transmitter power: 10mW
- Modulation system: GFSK
- Ultraharmonics:
20db - Transmits up to 30m
- Battery life: 5 Hours approx.
- Requires 2x AA batteries (Supplied)
- Supplied with lavalier microphone
Product Information
- :
- -
- :
- 2.4GHz
- :
- -
- :
- -
- :
- -
Technical Documents (0)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.3466 (€76.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.