You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amplifier Probe -
R180001
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- R180001
- Order Code:
- IN09634
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056310400615
- Technical Datasheet:
- R180001 Datasheet
Product Overview
- Locate weak signals using the highly sensitivity probe
- Easier cable tracing with both audible and visual indicators
- Find cables in noisy environments using the earphone jack
- Operates in dark areas using the LED torch
- Powered by 9V alkaline battery
- IEC 61010-1, 30Vrms max safety rating
- Operating temperature range from -20 °C to +60 °C
- Dimension is 128(L) x 43(W) x 30mm(H)
Contents
1 x amplifier probe, 1 x carry strap, 1 x user guide.
Footnotes
Product Information
- :
- Metallic Paired Cable
- :
- -
- :
- 30mm
- :
- 43mm
- :
- 128mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €67.80 (€83.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























