You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Optic Visual Fault Finder with 2.5mm Universal Connector -
VFF5
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- VFF5
- Order Code:
- IN04097
- Product Range
- -
- Technical Datasheet:
- VFF5 Datasheet
Product Overview
- Visually identifies and locates faults in fibre optic cabling
- Assists in the termination of 'no-polish' connectors by indicating proper cleave alignment in connectors such as the MTRJ
- Non-roll design, essential for bench top use when terminating mechanical splices or internal-splice connectors
- Universal, 2.5mm interface connects directly to ST, SC, and FC connectors
- Useful over a distance of 5km (3 miles)
- Up to 80 hours of operation
- Rugged, metal body, with protective over-sleeve
Contents
Holster, integrated rubber port cover, lanyard, cellphone-style belt clip, instruction sheet, 2x AA batteries
Product Information
- :
- -
- :
- -
- :
- -
- :
- 32mm
- :
- 220mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €205.66 (€252.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























