You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wood Rack Wood Store Wall Mounted Storage System - 6 Levels -
WRA001
- Manufacturer:
- TRITON / TOOLS TRITON / TOOLS
- Manufacturer Part No:
- WRA001
- Order Code:
- SG33646
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5024763043345
- Technical Datasheet:
- WRA001 Datasheet
Product Overview
- 6 Levels for storage of materials
- Holds 50kg / 110lb of material per level
- Made from 25mm steel tubing, powder coated for increased durability and life
- Generous storage capacity for timber, pipes and other long items
- Dimensions (HxW): 1040mm x 300mm
- Capacity Maximum Load: 50kg per level
Contents
12x Racks, 12x End Caps, 12x 6 Gauge x 1/4" Pan Head Screws, 2x Uprights & 6x Spacers
Product Information
- :
- 300mm
- :
- -
- :
- 50kg
- :
- Metal
- :
- -
Technical Documents (2)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.0392 (€67.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.