You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Xstream Breeze Laptop Cooling Stand, Black -
17805
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 17805
- Order Code:
- CS25460
- Also Known As:
- GTIN UPC EAN: 8713439178050
- Technical Datasheet:
- 17805 Datasheet
Product Overview
- Lightweight notebook stand with tilted design
- Built-in cooling fans reduce notebook heat
- Suitable for most notebooks up to 16"
- USB Powered fans, no adaptor required
- Protective rubber pads prevents your notebook from sliding and scratching
- USB Cable and plug can be stored inside the stand when not in use
- Dimensions (HxWxD): 15x300x230mm
Contents
Contents: Notebook stand and user guide
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €15.4242 (€18.97) | ( ) |
| 3+ | €14.9682 (€18.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























