You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polo Compact 2.0 Speaker Set -
20943
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 20943
- Order Code:
- CS31789
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439209433
- Technical Datasheet:
- 20943 Datasheet
20943 - You may also be interested in
Product Overview
- Compact size, big sound
- USB powered, no wall power needed
- In-line volume control
Contents
Speakers with cables attached and user guide
Product Information
- :
- 5V
- :
- 150Hz
- :
- 20kHz
- :
- 75mm
- :
- 75mm
- :
- 75mm
- :
- -
- :
- USB
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.4545 (€15.32) | ( ) |
| 5+ | €11.6725 (€14.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























