You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Basi Wired Mouse, Black -
24271
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24271
- Order Code:
- CS35920
- Product Range
- Trust Basi
- Also Known As:
- GTIN UPC EAN: 8713439242713
Product Range Selector (Trust Basi)
See all from this product rangeProduct Overview
- Easy-to-use mouse for left- and right-handed users
- Wired mouse with 3 buttons; just plug-and-play
- Textured scroll wheel allows for easy scrolling
- Optical sensor with 1200DPI; works on virtually any surface
- 160cm long USB cable for freedom of movement
- Supports Windows 10/11, Mac OS 10.15+ and Chrome OS
- Dimensions (HxWxD): 38x63x116mm
- 2 Year manufacturer warranty
Contents
Mouse only
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Trust Basi
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.268 (€8.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























