You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 415 Zirox Over-Ear Stereo Gaming Headset, Black -
24990
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24990
- Order Code:
- CS37218
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439249903
- Technical Datasheet:
- 24990 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- Premium stereo headset for PC and console gaming
- Powerful 50mm drivers
- Adjustable headband with padded ear cups for comfortable use
- Microphone folds out of sight when not required
- On-ear volume and microphone mute controls
- 3.5mm Wired connection
- Compatible with Nintendo Switch, PS4/PS5 and Xbox Series consoles
- Supports Windows, Android, Linux, macOS and iOS
- 2 Year manufacturer warranty
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- 50mm
- :
- 3.5mm Jack Plug
- :
- 2m
- :
- Trust Gaming
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.5037 (€21.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























