You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TM-101 USB Optical Mouse, Black -
25295
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25295
- Order Code:
- CS36985
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439252958
- Technical Datasheet:
- 25295 Datasheet
Product Overview
- 3 Button optical mouse with textured scroll wheel
- Ambidextrous design for left or right-handed users
- High precision 1200DPI optical sensor
- Plug & play USB 2.0 interface
- Long 1.6m cable for freedom of movement
- Environmentally friendly design, made from 85% recycled materials
- Supports Windows, macOS and Chrome OS
- Dimensions (HxWxD): 38x63x116mm
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.358 (€6.59) | ( ) |
10+ | €5.016 (€6.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.