You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HS-201 USB Stereo Headset with Microphone -
25373
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 25373
- Order Code:
- CS37230
- Also Known As:
- GTIN UPC EAN: 8713439253733
- Technical Datasheet:
- 25373 Datasheet
Product Overview
- Large 40mm drivers for crystal clear sound, ideal for video calls
- Adjustable cushioned headband and ear pads for all-day comfort
- Convenient on-ear volume control
- Microphone with flip-to-mute function
- Plug and play USB 2.0 interface
- 1.8m Cable for freedom of movement
- Supports Windows 10/11, macOS 11/12/13 and Chrome OS
- 2 Year manufacturer warranty
Contents
Headset and user guide
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- Neodymium Magnet
- :
- USB
- :
- 1.8m
- :
- -
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8155 (€26.83) | ( ) |
10+ | €21.206 (€26.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.