You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glass Monitor Stand, Black Glass -
MP1004
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- MP1004
- Order Code:
- CS33562
- Product Range
- TTAP Glass Monitor Stands
- Also Known As:
- GTIN UPC EAN: 5060526640307
- Technical Datasheet:
- MP1004 Datasheet
Product Range Selector (TTAP Glass Monitor Stands)
See all from this product rangeProduct Overview
- Modern robust monitor stand using contrasting 8mm toughened glass
- Brushed aluminium pole design legs and UV bonded discs
- Space saving curved shape enables tidy cable management
- Height adjustable feet
- Simple to assemble
- Dimensions (HxWxD): 90x560x240mm
Product Information
- :
- Monitor Stand
- :
- -
- :
- TTAP Glass Monitor Stands
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.7675 (€21.85) | ( ) |
| 3+ | €16.583 (€20.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























