You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Swivel Tabletop TV Stand 35kg - 32" to 55" -
PED44S
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- PED44S
- Order Code:
- ST04418
- Product Range
- TTAP TV Tabletop Stands
- Also Known As:
- GTIN UPC EAN: 5060526641106
- Technical Datasheet:
- PED44S Datasheet
Product Range Selector (TTAP TV Tabletop Stands)
See all from this product rangeProduct Overview
- Fits screen size: 32" to 55"
- VESA compatible: 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Anti-slip feet for stability and ensuring the stand will not mark the unit it is placed on
- Modern design hybrid toughened glass base bonded to an MDF structure for safety and strength
- The rear arm has 5x different height adjustments
- The TV mount arms have a further 2x height adjustments and security bolts for additional safety
- Weight capacity: 35kg
- Easy to assemble
- Cable management clip on the rear
- Dimensions (HxWxD): 626x490x300mm
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Product Information
- :
- From 32" to 55"
- :
- Table Top
- :
- 35kg
- :
- 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- :
- TTAP TV Tabletop Stands
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €50.807 (€62.49) | ( ) |
| 5+ | €45.977 (€56.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























