You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pedesta Tabletop TV Stand - 32" to 55" Screen -
PED64F
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- PED64F
- Order Code:
- ST04307
- Product Range
- TTAP Group - Pedestal TV Stands
- Also Known As:
- GTIN UPC EAN: 5060526640628
- Technical Datasheet:
- PED64F Datasheet
Product Range Selector (TTAP Group - Pedestal TV Stands)
See all from this product rangeProduct Overview
- Modern design hybrid toughened glass base bonded to an MDF structure for safety and strength
- Ideal for TV sets from 32" - 55"
- The rear arm has 5 different height adjustments
- The TV mount arms have a further 2 height adjustments and security bolts for additional safety
- Anti sleep feet are pre-fitted for stability and ensuring the stand will not mark the unit it is placed on
- Cable management clip on the rear
- Easy to assemble
- Overall Size (LxDxH): 470mm x 300mm x 675mm
- Suits all Vesa's from 200x200 to 600x400
Product Information
- :
- From 32" to 55"
- :
- Floor Stand
- :
- 25kg
- :
- 200x200 to 600x400
- :
- TTAP Group - Pedestal TV Stands
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €44.735 (€55.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























