You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FIXED WALL MOUNT 19"-40" -
TTD202F
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD202F
- Order Code:
- ST03803
- Product Range
- TTAP 202
- Also Known As:
- GTIN UPC EAN: 5060161681024
- Technical Datasheet:
- TTD202F Datasheet
Product Range Selector (TTAP 202)
See all from this product rangeProduct Overview
- Perfect for all medium LCD/ LED TVs and monitors
- Ultra thin fixed wall mount
- Removable bubble level for perfect positioning
- Built-in safety lock to keep your TV safe and stable
- Random hole pattern and side-to-side adjustment
- Open wall plate design allows space for cabling
- Distance from the wall: 27mm
- Supports screens from 19" to 40"
Product Information
- :
- From 19" to 40"
- :
- Flat to Wall Mount
- :
- 25kg
- :
- 75x75, 100x100, 200x100, 200x200
- :
- TTAP 202
Technical Documents (1)
Also Known As
7 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 17/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
3 more will be available week commencing 17/01/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.9945 (€14.75) | ( ) |
| 5+ | €11.3275 (€13.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























