You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PSTN Master UK Telephone Keystone Socket -
KGB1
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KGB1
- Order Code:
- CS29264
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505019
- Technical Datasheet:
- KGB1 Datasheet
Product Overview
- Suitable for use in industry standard faceplates, surface-mount boxes or patch panels
- Punchdown blocks suitable for 110/LS+ termination
- UL94V-0 Rated ABS housing
- Dimensions (HxWxD): 22.6x21x35.6mm
Product Information
- :
- BT Master
- :
- Receptacle
- :
- 4Contacts
- :
- 1Ways
- :
- -
- :
- 1Ports
- :
- IDC / IDT
- :
- Gold Plated Contacts
- :
- Nickel
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.3402 (€4.11) | ( ) |
| 3+ | €3.0552 (€3.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























