You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat6a Tool-less Surface Mount Sockets, 4 Port - 

SGKH4

SGKH4 - Cat6a Tool-less Surface Mount Sockets, 4 Port
SGKH4 - Cat6a Tool-less Surface Mount Sockets, 4 Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
SGKH4
Order Code:
CS32049
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386506948
Technical Datasheet:
SGKH4   Datasheet
See all Technical Docs

Product Overview

Easily install external Cat6a outlets without the need for additional back boxes or trunking. Fitted with fully shielded Cat6a keystones that feature simple, tool-less termination.
  • High performance data throughput with Cat6 transfer rates at permanent link level
  • Fireproof white ABS housing (UL 94V-0)
  • Supplied with cable ties and adhesive mounting pads
  • Dimensions (HxWxD): 30x114x84mm

Product Information


:
RJ45

:
Connection Box - RJ45

:
1 x 4 (Ganged)

:
Jack

:
8Contacts

:
8P8C

:
8Ways

:
-

:
Cat6a

:
-

:
4Ports

:
-

:
IDC / IDT

:
-

:
-

:
Gold Plated Contacts

:
-

:
Phosphor Bronze

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386506948

6 In stock Need more?

???PF_PDP_RSP_SUP???

€20.8035 ( €25.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.8035 (€25.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.228 (€23.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --