You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Pico Project Kit - 

RPI-PICO-PROJECT

RPI-PICO-PROJECT - Raspberry Pi Pico Project Kit
RPI-PICO-PROJECT - Raspberry Pi Pico Project Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
U:CREATE U:CREATE
Manufacturer Part No:
RPI-PICO-PROJECT
Order Code:
SC20580

Product Overview

Just what you need to get started with the Raspberry Pi Pico, this project kit comes with several components for simple projects. The kit includes the following: Raspberry Pi Pico WH with pre-soldered headers, breadboard, tactile switch, buzzer, resistors, coloured LEDs and a USB cable for data transfer.
  • Raspberry Pi designed RP2040 chipset
  • Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
  • Integrated Infineon CYW43439 chip with WPA3 and SoftAP (up to 4 clients)
  • Supports 2.4GHz 802.11b/g/n wireless LAN connections
  • 264kB SRAM & 2MB onboard flash memory
  • 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
  • 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
  • Accurate clock and timer on chip
  • Temperature sensor
  • Accelerated floating point libraries
  • Micro USB port for power & data
  • 3-pin JST-SH debug header
  • Pre-soldered headers

Applications

Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)

Contents

Raspberry Pico WH Board, Pico breadboard, tactile switch, piezo buzzer, jumper cables, 100ohm resistors, red/green/yellow LEDs and 0.5m Micro USB Cable

Product Information


:
Raspberry Pi Starter Kit

:
Pico WH Board, Breadboard, Tactile Switch, Buzzer, Resistors, LEDs, Micro USB Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€13.386 ( €16.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €13.386 (€16.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --