You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raspberry Pi 5 2GB Plug & Play Kit -
RPI5-PNPKIT2GB
Product Range Selector (UCreate Raspberry Pi Starter Kits)
See all from this product rangeProduct Overview
- System on chip Broadcom BCM2712, 2.4GHz quadcore 64-bit ARM Cortex-A76 with 512KB L2 caches and a 2MB shared L3 cache
- 2GB LPDDR4X-4267 SDRAM
- Dual 4K 60Hz HDMI display output with HDR support
- Dual-band 2.4GHz and 5.0GHz 802.11ac WiFi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- microSD card slot, with support for high-speed SDR104 mode
- 2x USB 2.0 ports and 2x USB 3.0 ports supporting simultaneous 5Gb/s operation
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- PCI-Express 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
- Raspberry Pi standard 40-pin GPIO header
- Real-time clock (RTC), powered from external battery
- Onboard power button
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Contents
Raspberry Pi 5, active cooler, black/grey case, 5A UK power supply, USB keyboard, USB mouse, 1m micro HDMI cable, 2m Cat6A Ethernet cable, 32GB MicroSD card with Pi OS and getting started booklet
Product Information
- :
- Raspberry Pi Starter Kit
- :
- Raspberry Pi, Active Cooler, Case, Power Supply, Keyboard, Mouse, HDMI Cable, Ethernet Cable, MicroSD card
Technical Documents (0)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €90.3774 (€111.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























