You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 4 4GB Starter Kit, White - 

RPI4-MODB HDMISK-WHT4GB

RPI4-MODB HDMISK-WHT4GB - Raspberry Pi 4 4GB Starter Kit, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
U:CREATE U:CREATE
Manufacturer Part No:
RPI4-MODB HDMISK-WHT4GB
Order Code:
SC15250
Product Range
UCreate Raspberry Pi Starter Kits

Product Range Selector (UCreate Raspberry Pi Starter Kits)

See all from this product range

Product Overview

RPI4-MODB HDMISK-WHT4GB is a white colour Raspberry Pi 4 computer model B starter kit. This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with Pi OS, colour coded HDMI lead, case and USB-C power supply. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro HDMI ports, hardware video decode at up to 4Kp60, up to 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on).
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 4GB LPDDR4-2400 SDRAM, requires 5.1V, 3A power via USB-C or GPIO
  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit ethernet, colour coded micro HDMI lead, case and 3A power supply included
  • 2x USB 3.0 ports, 2x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage

Contents

Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card with Pi OS and getting started booklet.

Product Information


:
Raspberry Pi Starter Kit

:
Broadcom

:
BCM2xxx

:
Raspberry Pi 4 Model B, Case, Power Supply, HDMI Cable, MicroSD card

:
ARM

:
Cortex-A72

:
BCM2711

:
UCreate Raspberry Pi Starter Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€76.3993 ( €93.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.3993 (€93.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €72.5912 (€89.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --