You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue UV Resistant Masking Tape, 25mm x 25m -
00702525UL
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- 00702525UL
- Order Code:
- OE07503
- Product Range
- Ultratape - UV Resistant Tape
- Also Known As:
- GTIN UPC EAN: 5027785809548
Product Range Selector (Ultratape - UV Resistant Tape)
See all from this product rangeProduct Overview
- Roll dimensions (WxL): 25mm x 25m
Product Information
- :
- Masking
- :
- -
- :
- Masking
- :
- 25m
- :
- Blue
- :
- 82ft
- :
- -
- :
- 82ft
- :
- 25m
- :
- 0.98"
- :
- 25mm
- :
- Ultratape - UV Resistant Tape
Technical Documents (0)
Also Known As
70 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9038 (€2.34) | ( ) |
5+ | €1.7898 (€2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.