You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90cm x 127cm HypaBand Triangular Bandage -
D3936
- Manufacturer:
- HYPABAND HYPABAND
- Manufacturer Part No:
- D3936
- Order Code:
- HE33517
- Also Known As:
- GTIN UPC EAN: 5037331002279
Product Overview
- High quality triangular bandages
- Suitable for a wide range of purposes from wound care (hand and foot cover, scalp bandage) to providing support and elevation for injured limbs
- Non-woven construction
- Individually wrapped for cleanliness
- Dimensions: 90cm x 90cm x 127cm
Product Information
- :
- Bandage
- :
- -
Technical Documents (0)
Also Known As
470 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1286 (€1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.