You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 4 PORT KVM SWITCH BOX -
KVM610
Product Overview
- Maximum video resolution is 1920x1440
- Maximum cable length: VGA is 30m and USB is 5m
- Connections to the 4x computers are 15-way Hi-D male and USB B male
- Connections from the console mouse, k/b and monitor are 4x USB A and 1x 15-way Hi-D female
- 4x 1.7m, 15-way Hi-D M to F and USB A to B, cables to the PCs are supplied
- Hot plug and play, with port protection
- Self powered
- Metal cabinet
- No drivers required
- Dimensions (HxWxD): 47 x 222 x 137mm
Contents
KVM, cables and user guide
Product Information
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €86.1851 (€106.01) | ( ) |
| 2+ | €81.8911 (€100.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























