You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Keyboard & Mouse Deskset, Black -
RF888
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- RF888
- Order Code:
- CS30487
- Product Range
- RF888 Deskset
- Also Known As:
- GTIN UPC EAN: 5060225800651
- Technical Datasheet:
- RF888 Datasheet
Product Range Selector (RF888 Deskset)
See all from this product rangeProduct Overview
- Full size wireless keyboard and scroll mouse set
- Comfortable design with slim, low profile chiclet-style keys
- 3 Button optical mouse with adjustable resolution
- 2.4GHz Wireless technology with 10m range
- Plug and play nano USB receiver with convenient storage slot in the mouse
- Powered by 4x AAA batteries (batteries included)
- Supports Windows XP/Vista/7/8/10 and macOS 10.2+
Contents
Keyboard, mouse, nano USB receiver and 4x AAA batteries
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- 0
- :
- No
- :
- RF888 Deskset
Technical Documents (1)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €8.7666 (€10.78) | ( ) |
| 20+ | €8.1966 (€10.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























