You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lightweight Two-Fold Stretcher with Carry Bag -
T108
Product Overview
- Lightweight foldable stretcher
- Ideal for transporting casualties after minor incidents
- PVC coated polyester bed is anti-bacterial and resists stains, chemicals and cracks
- Durable high-grade aluminium construction with easy-grip rubber handles
- Supplied with a carrying bag
- Dimensions:
- Folded: 18cm x 22cm x 112cm
- Open: 13cm x 54cm x 220cm
Product Information
- :
- Stretcher
- :
- -
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.3056 (€152.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.