You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Very Handy Little Universal Relay for 6V to 28V AC or 6V to 28V DC Inputs -
VHLR
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- VHLR
- Order Code:
- HK00259
- Product Range
- TKC Handy Little Relay
- Technical Datasheet:
- VHLR Datasheet
Product Range Selector (TKC Handy Little Relay)
See all from this product rangeProduct Overview
- Polarised relay suitable for alarm/bell circuits, must be wired correctly to function
- Fitted with back EMF suppressing diode
- Suitable for applications that require continuous operation
- Nominal current: 70mA (voltage dependent)
- Rating: 8A @240V AC, 8A @ 30V DC
- Dimensions (HxWxD): 28x53x33mm
Footnotes
Product Information
- :
- TKC Handy Little Relay
Technical Documents (1)
180 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 30/10/25
200 more will be available week commencing 30/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.856 (€14.58) | ( ) |
5+ | €10.602 (€13.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.