You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HEAD TORCH LED COB -
65609
- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- 65609
- Order Code:
- LA08980
- Also Known As:
- GTIN UPC EAN: 5017329365609
Product Overview
- 3W COB LED
- Adjustable head strap
- Tiltable head
- 3 Light Settings: High power, low power and flashing
- Powered by 3x AAA batteries (not supplied)
Product Information
- :
- Head Light
- :
- 3W LED
- :
- -
- :
- -
- :
- AAA Batteries x 3
- :
- -
Technical Documents (0)
Also Known As
108 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.5312 (€3.11) | ( ) |
| 5+ | €2.3278 (€2.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























