You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi Smart Mains Socket -
66774
- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- 66774
- Order Code:
- PL16584
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017329366774
Product Overview
- Switches appliances on/off automatically at chosen pre-set times or after a predetermined period
- Compatible with Amazon Alexa and Google Home for hands-free voice control
- Multiple sockets can be controlled from the Smart Life app with family sharing to operate them across different devices
- Makes your home more energy efficient and increases security to keep you safe
- WiFi frequency: 2.4GHz
- Wireless standard: IEEE802.11b/g/n
Product Information
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.8132 (€18.22) | ( ) |
5+ | €13.804 (€16.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.