You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W COB LED Worklight with Torch, Black -
UNC68778
New- Manufacturer:
- UNI-COM UNI-COM
- Manufacturer Part No:
- UNC68778
- Order Code:
- LA11920
- Also Known As:
- GTIN UPC EAN: 5017329368778
Product Overview
- Light settings: LED Torch on, COB light high, COB light low, off
- Integrated stand, built-in hanging hook & powerful magnet
- Powered by 3 x AAA Batteries (included)
Product Information
- :
- Worklight
- :
- COB LED
- :
- -
- :
- -
- :
- AAA Batteries x 3
- :
- -
Technical Documents (0)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.648 (€4.49) | ( ) |
| 5+ | €3.363 (€4.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























