You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WiFi Controller, Amazon Alexa and Google Home Compatible -
8426 VT-5009
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- 8426 VT-5009
- Order Code:
- PL15997
- Product Range
- V-TAC - Smart Home
- Also Known As:
- GTIN UPC EAN: 3800157634687
Product Range Selector (V-TAC - Smart Home)
See all from this product rangeProduct Overview
- Input: 12-24V DC via screw terminal block.
- Strip compatibility: RGB, RGBW, RGBWW, single colour, CCT
- Connection mode: Common anode
- Output: 5x 4A/channel, 20A total maximum via screw terminal block
- Supports IOS 9.0 and Android 4.0 devices or higher
- Effective remote distance: No barrier, 30m
- Dimensions (LxWxH): 82x16x32mm
Product Information
- :
- V-TAC - Smart Home
Technical Documents (0)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9668 (€11.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.