You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.9W R39 Bulb, E14, 6500K, 250lm, Non-Dimmable -
VT-239 21212
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-239 21212
- Order Code:
- LP14332
- Product Range
- VT-239
- Also Known As:
- GTIN UPC EAN: 3800157688963
- Technical Datasheet:
- VT-239 21212 Datasheet
Product Range Selector (VT-239)
See all from this product rangeProduct Overview
- Modern LED SMD-Samsung Chip technology for better reliability
- Replaces 25 watts old halogen lamp
Product Information
- :
- Reflector
- :
- E14 / SES
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 120°
- :
- 25W
- :
- 250lm
- :
- 2.9W
- :
- 240V
- :
- F
- :
- 67mm
- :
- 39mm
- :
- VT-239
Technical Documents (1)
Also Known As
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3338 (€1.64) | ( ) |
5+ | €1.2198 (€1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.