You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Recessed Emergency Exit Light -
VT-522-S 835
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-522-S 835
- Order Code:
- LA09099
- Product Range
- V-TAC Pro Exit Light
- Also Known As:
- GTIN UPC EAN: 3800157641340
- Technical Datasheet:
- VT-522-S 835 Datasheet
Product Range Selector (V-TAC Pro Exit Light)
See all from this product rangeProduct Overview
- Fitted with 16 Samsung LEDs
- Low energy consumption 2W
- Features a green light indicator button
- Charging Time: 12 Hours
- Working Time: Up to 3 Hours
- 24m lighting distance
- Light Output: 140lm
- Colour Temperature 6000K
Product Information
- :
- 335mm
- :
- 46mm
- :
- 200mm
- :
- IP20
- :
- -
- :
- V-TAC Pro Exit Light
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €37.0979 (€45.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























