You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Round Ceiling Light, 3000K, 1850lm, IP44, White -
VT-8033 2113889
- Manufacturer:
- V-TAC V-TAC
- Manufacturer Part No:
- VT-8033 2113889
- Order Code:
- LA10497
- Product Range
- V-TAC Ceiling Lights
- Also Known As:
- GTIN UPC EAN: 3800157681100
- Technical Datasheet:
- VT-8033 2113889 Datasheet
Product Range Selector (V-TAC Ceiling Lights)
See all from this product rangeProduct Overview
- Uses high quality power driver and LED chip
- Robust PC body for utility applications
- Ideal for commercial or home use
- Excellent heat dissipation
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- SMD LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 200mm
- :
- 200mm
- :
- 47.5mm
- :
- V-TAC Ceiling Lights
- :
- Hardwired
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7562 (€24.30) | ( ) |
5+ | €18.0462 (€22.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.