You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multifunction Relay Switch Kit -
WST8015
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WST8015
- Order Code:
- HK01429
- Also Known As:
- GTIN UPC EAN: 5410329080150
Product Overview
- 14 Different functions including timers, switching, flashing, interval, random switching
- Two pre-programmed delays
- Learning mode for delays of 2s up to 12 days
- Push button control
- EEPROM for delay time storage in case of power failure
- On-board transient filter for the relay contacts
- Suitable for control of incandescent lighting, halogen lighting, fluorescent lighting,
- fans, valves, buzzers
- Operating voltages: 9-12Vac or 12Vdc
- Max. load: 5A (1100W / 230V ; 550W / 115V)
- Dimensions: 87x39x26mm
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.3425 (€22.56) | ( ) |
| 5+ | €17.1925 (€21.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























