You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Multimeter, 600V AC/DC -
DVM010
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- DVM010
- Order Code:
- IN09881
- Also Known As:
- GTIN UPC EAN: 5410329757250
- Technical Datasheet:
- DVM010 Datasheet
Product Range Selector (Velleman - DVM Series)
See all from this product rangeProduct Overview
- Built-in data hold function allows you to easily hold and read measured values even after disconnecting the measurement leads
- Ensures accurate and reliable measurements
- Offers high accuracy in measuring various electrical values such as voltage (volts) and resistance (Ohms).
- Manual range setting
- Large, backlit display ensures good readability even in poor lighting conditions
- Automatic switch-off when not in use
- Complies with safety category CAT III 600V, for increased safety
- Supplied with silicone sleeve, 2x test leads (1m length), and 2x AAA batteries
Product Information
- :
- AC/DC Current, AC/DC Voltage, Diode, Resistance, Transistor
- :
- -
- :
- -
- :
- 2000
- :
- Manual
- :
- 600V
- :
- 600V
- :
- 10A
- :
- -
- :
- 200Mohm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.0425 (€19.73) | ( ) |
| 3+ | €14.8925 (€18.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























