You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000VA / 900W Edge Mini Tower UPS, 5 Outlets -
EDGE-1000IMT
- Manufacturer:
- VERTIV VERTIV
- Manufacturer Part No:
- EDGE-1000IMT
- Order Code:
- CS34585
- Product Range
- Vertiv Edge Mini Tower UPS
- Also Known As:
- GTIN UPC EAN: 0767041031386
- Technical Datasheet:
- EDGE-1000IMT Datasheet
Product Range Selector (Vertiv Edge Mini Tower UPS)
See all from this product rangeProduct Overview
- Provides five IEC outlets including two configurable outlets for less-critical loads
- Easily manageable with intuitive colour LCD display and optional SNMP support
- Sine wave waveform with 4-6ms typical transfer time
- Advanced AVR design smooths out minor power spikes without the UPS switching to battery mode
- High output power factor (0.9PF) ensures more active power is available to protect equipment
- High temperature operation; up to 40°C at full power, up to 60°C with derating applied
- Dual 12V 9Ah lead acid batteries, charged to 90% in 3 hours
- Vertiv Power Assist software available as free download from Vertiv website
- Dimensions (HxWxD): 220x145x370mm
- 2 Year manufacturer warranty
Contents
UPS, USB cable and user guide
Warnings
Product Information
- :
- -
- :
- 5Outlets
- :
- 1kVA / 900W
- :
- 230V
- :
- -
- :
- -
- :
- Vertiv Edge Mini Tower UPS
- :
- 370mm
- :
- 145mm
- :
- 220mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €772.8174 (€950.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.